
C0402C159C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C159C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C159C5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C159C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C159C5GACAUTO |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C159C5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45600 | kr.4.56 |
| 50 | kr.0.31960 | kr.15.98 |
| 100 | kr.0.27710 | kr.27.71 |
| 500 | kr.0.20580 | kr.102.90 |
| 1.000 | kr.0.18380 | kr.183.80 |
| 2.500 | kr.0.16076 | kr.401.90 |
| 5.000 | kr.0.14689 | kr.734.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13549 | kr.1,354.90 |
| 20.000 | kr.0.12611 | kr.2,522.20 |
| 30.000 | kr.0.12141 | kr.3,642.30 |
| 50.000 | kr.0.11621 | kr.5,810.50 |
| 70.000 | kr.0.11317 | kr.7,921.90 |
| 100.000 | kr.0.11025 | kr.11,025.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

