1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A1R0BXACW1BC

DigiKey Part Number
720-VJ0402A1R0BXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A1R0BXACW1BCCT-ND - Cut Tape (CT)
720-VJ0402A1R0BXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A1R0BXACW1BC
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A1R0BXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402N1R0B500CTWalsin Technology Corporation90.3471292-1270-1-NDkr.0.63000Parametric Equivalent
885392005006Würth Elektronik49.398732-13231-1-NDkr.0.70000Parametric Equivalent
AC0402BRNPO9BN1R0YAGEO71.693311-3040-1-NDkr.0.82000Parametric Equivalent
AQ0402BRNPO9BN1R0YAGEO6.62513-AQ0402BRNPO9BN1R0CT-NDkr.1.39000Parametric Equivalent
C0402C109B5GACAUTOKEMET6.633399-17549-1-NDkr.3.36000Parametric Equivalent
In-Stock: 6.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50100kr.5.01
50kr.0.35000kr.17.50
100kr.0.30430kr.30.43
500kr.0.22722kr.113.61
1.000kr.0.20351kr.203.51
2.500kr.0.17848kr.446.20
5.000kr.0.16346kr.817.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15108kr.1,510.80
20.000kr.0.14091kr.2,818.20
30.000kr.0.13582kr.4,074.60
50.000kr.0.13018kr.6,509.00
70.000kr.0.12688kr.8,881.60
100.000kr.0.12371kr.12,371.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250