1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392005006

DigiKey Part Number
732-13231-2-ND - Tape & Reel (TR)
732-13231-1-ND - Cut Tape (CT)
732-13231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392005006
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392005006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.398
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38700kr.3.87
50kr.0.26500kr.13.25
100kr.0.22890kr.22.89
500kr.0.16826kr.84.13
1.000kr.0.14962kr.149.62
2.500kr.0.13010kr.325.25
5.000kr.0.11833kr.591.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10867kr.1,086.70
20.000kr.0.10072kr.2,014.40
30.000kr.0.09674kr.2,902.20
50.000kr.0.09234kr.4,617.00
70.000kr.0.08976kr.6,283.20
100.000kr.0.08728kr.8,728.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500