15 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A150FXXPW1BC

DigiKey Part Number
720-VJ0402A150FXXPW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A150FXXPW1BCCT-ND - Cut Tape (CT)
720-VJ0402A150FXXPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A150FXXPW1BC
Description
CAP CER 15PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A150FXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402FRNPO9BN150YAGEO27.843311-1642-1-NDkr.0.63000Upgrade
KGM05ACG1E150FHKYOCERA AVX7.106478-KGM05ACG1E150FHCT-NDkr.3.42000Parametric Equivalent
In-Stock: 49.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81800kr.8.18
50kr.0.58580kr.29.29
100kr.0.51420kr.51.42
500kr.0.39460kr.197.30
1.000kr.0.35764kr.357.64
2.500kr.0.31872kr.796.80
5.000kr.0.29529kr.1,476.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.24344kr.12,172.00
100.000kr.0.23334kr.23,334.00
150.000kr.0.22829kr.34,243.50
250.000kr.0.22268kr.55,670.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750