
CC0402FRNPO9BN150 | |
|---|---|
DigiKey Part Number | 311-1642-2-ND - Tape & Reel (TR) 311-1642-1-ND - Cut Tape (CT) 311-1642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.32300 | kr.3.23 |
| 50 | kr.0.22320 | kr.11.16 |
| 100 | kr.0.19210 | kr.19.21 |
| 500 | kr.0.13986 | kr.69.93 |
| 1.000 | kr.0.12388 | kr.123.88 |
| 2.500 | kr.0.10707 | kr.267.68 |
| 5.000 | kr.0.09698 | kr.484.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08447 | kr.844.70 |
| 20.000 | kr.0.07798 | kr.1,559.60 |
| 30.000 | kr.0.07473 | kr.2,241.90 |
| 50.000 | kr.0.07113 | kr.3,556.50 |
| 70.000 | kr.0.06903 | kr.4,832.10 |
| 100.000 | kr.0.06701 | kr.6,701.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

