VJ0402A101FXJCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 18.568
Unit Price: kr.1.09000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.16345
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.03386
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.42774
Datasheet

Upgrade


Vishay Vitramon
In Stock: 30.703
Unit Price: kr.1.09000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.16345
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.16345
Datasheet

Upgrade


KEMET
In Stock: 314.653
Unit Price: kr.7.36000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.72289
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.72202
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.72375
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.02802
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.557
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.84436
Datasheet
VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A101FXJCW1BC

DigiKey Part Number
720-VJ0402A101FXJCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A101FXJCW1BCCT-ND - Cut Tape (CT)
720-VJ0402A101FXJCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A101FXJCW1BC
Description
CAP CER 100PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A101FXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.62700kr.6.27
50kr.0.44540kr.22.27
100kr.0.38910kr.38.91
500kr.0.29492kr.147.46
1.000kr.0.26579kr.265.79
2.500kr.0.23521kr.588.02
5.000kr.0.21678kr.1,083.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20163kr.2,016.30
20.000kr.0.18916kr.3,783.20
30.000kr.0.18292kr.5,487.60
50.000kr.0.17600kr.8,800.00
70.000kr.0.17196kr.12,037.20
100.000kr.0.16807kr.16,807.00
120.000kr.0.16623kr.19,947.60
240.000kr.0.16002kr.38,404.80
250.000kr.0.15969kr.39,922.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250