Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

VJ0402A100JXXAC | |
|---|---|
DigiKey Part Number | VJ0402A100JXXAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A100JXXAC |
Description | CAP CER 10PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A100JXXAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A100FXBAC | Vishay Vitramon | 2.059 | 720-VJ0402A100FXBACCT-ND | kr.10.78000 | Upgrade |
| VJ0402A100FXXAC | Vishay Vitramon | 0 | VJ0402A100FXXAC-ND | kr.2.88877 | Upgrade |
| VJ0402A100JXAAC | Vishay Vitramon | 142.213 | 720-1869-1-ND | kr.3.30000 | Upgrade |
| VJ0402A100JXAAP | Vishay Vitramon | 9.988 | 720-VJ0402A100JXAAPCT-ND | kr.1.52000 | Upgrade |
| VJ0402A100JXBAC | Vishay Vitramon | 0 | VJ0402A100JXBAC-ND | kr.2.18828 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28752 | kr.2,875.20 |
| Unit Price without VAT: | kr.0.28752 |
|---|---|
| Unit Price with VAT: | kr.0.35940 |


