
VJ0402A100JXAAC | |
|---|---|
DigiKey Part Number | 720-1869-2-ND - Tape & Reel (TR) 720-1869-1-ND - Cut Tape (CT) 720-1869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A100JXAAC |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A100JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.02900 | kr.20.29 |
| 50 | kr.1.52160 | kr.76.08 |
| 100 | kr.1.36440 | kr.136.44 |
| 500 | kr.1.10062 | kr.550.31 |
| 1.000 | kr.1.01903 | kr.1,019.03 |
| 2.500 | kr.0.93300 | kr.2,332.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.88116 | kr.4,405.80 |
| 10.000 | kr.0.83849 | kr.8,384.90 |
| 15.000 | kr.0.81712 | kr.12,256.80 |
| 25.000 | kr.0.79343 | kr.19,835.75 |
| 35.000 | kr.0.77958 | kr.27,285.30 |
| 50.000 | kr.0.76625 | kr.38,312.50 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

