VJ0201Y561KXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.20406
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.47397
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.02875
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 60.197
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 38.662
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15.000
Unit Price: kr.0.63000
Datasheet
560 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201Y561KXJCW1BC

DigiKey Part Number
VJ0201Y561KXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0201Y561KXJCW1BC
Description
CAP CER 560PF 16V X7R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201Y561KXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0201Y561JXJCW1BCVishay Vitramon0VJ0201Y561JXJCW1BC-NDkr.0.20406Upgrade
0201YC561JAT2AKYOCERA AVX00201YC561JAT2A-NDkr.0.47397Upgrade
0201B561K160CTWalsin Technology Corporation01292-0201B561K160CTTR-NDkr.0.02875Parametric Equivalent
0201YC561KAT2AKYOCERA AVX60.197478-1036-1-NDkr.2.22000Parametric Equivalent
CL03B561KO3NNNCSamsung Electro-Mechanics38.6621276-1357-1-NDkr.0.89000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05684kr.852.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.05684
Unit Price with VAT:kr.0.07105