VJ0201G104MXQCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.10616
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


TDK Corporation
In Stock: 653.452
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 31.261
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 18.259
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 730.156
Unit Price: kr.0.65000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 1.292.415
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 744
Unit Price: kr.0.64000
Datasheet
VJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201G104MXQCW1BC

DigiKey Part Number
720-VJ0201G104MXQCW1BCTR-ND - Tape & Reel (TR)
720-VJ0201G104MXQCW1BCCT-ND - Cut Tape (CT)
720-VJ0201G104MXQCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0201G104MXQCW1BC
Description
CAP CER 0.1UF 10V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201G104MXQCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.41000kr.4.10
50kr.0.28280kr.14.14
100kr.0.24510kr.24.51
500kr.0.18124kr.90.62
1.000kr.0.16160kr.161.60
2.500kr.0.14093kr.352.32
5.000kr.0.12852kr.642.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.11322kr.1,698.30
30.000kr.0.10573kr.3,171.90
45.000kr.0.10199kr.4,589.55
75.000kr.0.09784kr.7,338.00
105.000kr.0.09541kr.10,018.05
150.000kr.0.09307kr.13,960.50
180.000kr.0.09197kr.16,554.60
360.000kr.0.08824kr.31,766.40
375.000kr.0.08805kr.33,018.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250