GRM033R61C104KE84D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 747.850
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 1.330.126
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 1.257.847
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Similar


Murata Electronics
In Stock: 11.197.100
Unit Price: kr.0.51000
Datasheet

Similar


Murata Electronics
In Stock: 160.015
Unit Price: kr.0.64000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


YAGEO
In Stock: 466.984
Unit Price: kr.0.51000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


TDK Corporation
In Stock: 38
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 2.520
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TDK Corporation
In Stock: 2.322.669
Unit Price: kr.0.64000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM033R61C104KE84D

DigiKey Part Number
490-9985-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM033R61C104KE84D
Description
CAP CER 0.1UF 16V X5R 0201
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61C104KE84D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.