GA1206Y274JBABT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.77587
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.48345
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 4.732
Unit Price: kr.5.39000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.26907
Datasheet
0.27 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206Y274JBABT31G

DigiKey Part Number
GA1206Y274JBABT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206Y274JBABT31G
Description
CAP CER 0.27UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.27 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206Y274JBABT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y274JBABR31GVishay Vitramon0GA1206Y274JBABR31G-NDkr.1.77587Parametric Equivalent
GA1206Y274JXABR31GVishay Vitramon0GA1206Y274JXABR31G-NDkr.1.48345Parametric Equivalent
GA1206Y274JXABT31GVishay Vitramon4.732720-GA1206Y274JXABT31GCT-NDkr.5.39000Parametric Equivalent
VJ1206Y274JLAAJ32Vishay Vitramon0720-VJ1206Y274JLAAJ32TR-NDkr.5.26907Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.82682kr.10,960.92
Unit Price without VAT:kr.1.82682
Unit Price with VAT:kr.2.28353