0.27 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206Y274JXABT31G

DigiKey Part Number
720-GA1206Y274JXABT31GTR-ND - Tape & Reel (TR)
720-GA1206Y274JXABT31GCT-ND - Cut Tape (CT)
720-GA1206Y274JXABT31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA1206Y274JXABT31G
Description
CAP CER 0.27UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.27 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206Y274JXABT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.732
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.39200kr.33.92
50kr.2.60820kr.130.41
100kr.2.36740kr.236.74
500kr.1.96146kr.980.73
1.000kr.1.83581kr.1,835.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.68076kr.5,042.28
6.000kr.1.60485kr.9,629.10
9.000kr.1.56682kr.14,101.38
15.000kr.1.52467kr.22,870.05
21.000kr.1.50002kr.31,500.42
30.000kr.1.47631kr.44,289.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750