GA0805Y471KXCBC31G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.57774
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.62468
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.25512
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.29515
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.76970
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.79812
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.64081
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.66483
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48476
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50524
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.38816
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40562
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.31878
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.33393
Datasheet
470 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y471KXCBC31G

DigiKey Part Number
GA0805Y471KXCBC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y471KXCBC31G
Description
CAP CER 470PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y471KXCBC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A471FBCBR31GVishay Vitramon0GA0805A471FBCBR31G-NDkr.1.57774Similar
GA0805A471FBCBT31GVishay Vitramon0GA0805A471FBCBT31G-NDkr.1.62468Similar
GA0805A471FXCBR31GVishay Vitramon0GA0805A471FXCBR31G-NDkr.1.25512Similar
GA0805A471FXCBT31GVishay Vitramon0GA0805A471FXCBT31G-NDkr.1.29515Similar
GA0805A471GBCBR31GVishay Vitramon0GA0805A471GBCBR31G-NDkr.0.76970Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.26989kr.1,619.34
Unit Price without VAT:kr.0.26989
Unit Price with VAT:kr.0.33736