Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805A471FBCBT31G | |
|---|---|
DigiKey Part Number | GA0805A471FBCBT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805A471FBCBT31G |
Description | CAP CER 470PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805A471FBCBT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A471FBCBR31G | Vishay Vitramon | 0 | GA0805A471FBCBR31G-ND | kr.1.57774 | Parametric Equivalent |
| GA0805A471FXCBR31G | Vishay Vitramon | 0 | GA0805A471FXCBR31G-ND | kr.1.25512 | Parametric Equivalent |
| GA0805A471FXCBT31G | Vishay Vitramon | 0 | GA0805A471FXCBT31G-ND | kr.1.29515 | Parametric Equivalent |
| VJ0805A471FLCAJ32 | Vishay Vitramon | 0 | 720-VJ0805A471FLCAJ32TR-ND | kr.7.95587 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.62468 | kr.9,748.08 |
| Unit Price without VAT: | kr.1.62468 |
|---|---|
| Unit Price with VAT: | kr.2.03085 |



