Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805Y104MXBBT31G | |
|---|---|
DigiKey Part Number | GA0805Y104MXBBT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805Y104MXBBT31G |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y104MXBBT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y104JBBBR31G | Vishay Vitramon | 0 | GA0805Y104JBBBR31G-ND | kr.0.88368 | Upgrade |
| GA0805Y104JBBBT31G | Vishay Vitramon | 0 | GA0805Y104JBBBT31G-ND | kr.0.91315 | Upgrade |
| GA0805Y104JXBBR31G | Vishay Vitramon | 0 | GA0805Y104JXBBR31G-ND | kr.0.83043 | Upgrade |
| GA0805Y104JXBBT31G | Vishay Vitramon | 0 | GA0805Y104JXBBT31G-ND | kr.0.85949 | Upgrade |
| GA0805Y104KBBBR31G | Vishay Vitramon | 0 | GA0805Y104KBBBR31G-ND | kr.0.81867 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.69221 | kr.4,153.26 |
| Unit Price without VAT: | kr.0.69221 |
|---|---|
| Unit Price with VAT: | kr.0.86526 |




