
GA0805Y104KXBBT31G | |
|---|---|
DigiKey Part Number | 720-GA0805Y104KXBBT31GTR-ND - Tape & Reel (TR) 720-GA0805Y104KXBBT31GCT-ND - Cut Tape (CT) 720-GA0805Y104KXBBT31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805Y104KXBBT31G |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y104KXBBT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85100 | kr.18.51 |
| 50 | kr.1.38080 | kr.69.04 |
| 100 | kr.1.23630 | kr.123.63 |
| 500 | kr.0.99208 | kr.496.04 |
| 1.000 | kr.0.91670 | kr.916.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.82367 | kr.2,471.01 |
| 6.000 | kr.0.77815 | kr.4,668.90 |
| 9.000 | kr.0.75535 | kr.6,798.15 |
| 15.000 | kr.0.73009 | kr.10,951.35 |
| 21.000 | kr.0.71532 | kr.15,021.72 |
| 30.000 | kr.0.70111 | kr.21,033.30 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

