GA0805H473KBABR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.60562
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.65313
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.27716
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.31769
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.61686
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.63926
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.61686
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.63926
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.56012
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.53993
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.54272
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.56300
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.57153
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.59456
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H473KBABR31G

DigiKey Part Number
GA0805H473KBABR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H473KBABR31G
Description
CAP CER 0.047UF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H473KBABR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H473JBABR31GVishay Vitramon0GA0805H473JBABR31G-NDkr.1.60562Upgrade
GA0805H473JBABT31GVishay Vitramon0GA0805H473JBABT31G-NDkr.1.65313Upgrade
GA0805H473JXABR31GVishay Vitramon0GA0805H473JXABR31G-NDkr.1.27716Upgrade
GA0805H473JXABT31GVishay Vitramon0GA0805H473JXABT31G-NDkr.1.31769Upgrade
GA0805Y473JBABR31GVishay Vitramon0GA0805Y473JBABR31G-NDkr.0.61686Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.51929kr.15,192.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.51929
Unit Price with VAT:kr.1.89911