GA0805H223JBABT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.28597
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.32670
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.01907
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.05370
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.54086
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.56108
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.54086
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.56108
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.43613
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50445
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52358
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50445
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.28597
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.05370
Datasheet
0.022 µF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H223JBABT31G

DigiKey Part Number
GA0805H223JBABT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H223JBABT31G
Description
CAP CER 0.022UF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H223JBABT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H223JBBBR31GVishay Vitramon0GA0805H223JBBBR31G-NDkr.1.28597Upgrade
GA0805H223JBBBT31GVishay Vitramon0GA0805H223JBBBT31G-NDkr.1.32670Upgrade
GA0805H223JXBBR31GVishay Vitramon0GA0805H223JXBBR31G-NDkr.1.01907Upgrade
GA0805H223JXBBT31GVishay Vitramon0GA0805H223JXBBT31G-NDkr.1.05370Upgrade
GA0805Y223JBABR31GVishay Vitramon0GA0805Y223JBABR31G-NDkr.0.54086Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.32670kr.7,960.20
Unit Price without VAT:kr.1.32670
Unit Price with VAT:kr.1.65838