GA0805H223JBBBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.54086
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.56108
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52358
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50445
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.32670
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.01907
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.05370
Datasheet
0.022 µF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H223JBBBR31G

DigiKey Part Number
GA0805H223JBBBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H223JBBBR31G
Description
CAP CER 0.022UF 100V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H223JBBBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y223JBBBR31GVishay Vitramon0GA0805Y223JBBBR31G-NDkr.0.54086Similar
GA0805Y223JBBBT31GVishay Vitramon0GA0805Y223JBBBT31G-NDkr.0.56108Similar
GA0805Y223JXBBC31GVishay Vitramon0GA0805Y223JXBBC31G-NDkr.0.52358Similar
GA0805Y223JXBBP31GVishay Vitramon0GA0805Y223JXBBP31G-NDkr.0.50445Similar
GA0805H223JBBBT31GVishay Vitramon0GA0805H223JBBBT31G-NDkr.1.32670Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.28597kr.12,859.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.28597
Unit Price with VAT:kr.1.60746