GA0805A121FXEBP31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.14331
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.20131
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.25997
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.32012
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.75339
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.70388
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.84714
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.9.95411
Datasheet
120 pF ±1% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A121FXEBP31G

DigiKey Part Number
GA0805A121FXEBP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A121FXEBP31G
Description
CAP CER 120PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 pF ±1% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A121FXEBP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A121FBEAR31GVishay Vitramon0720-GA0805A121FBEAR31GTR-NDkr.2.14331Parametric Equivalent
GA0805A121FBEAT31GVishay Vitramon0720-GA0805A121FBEAT31GTR-NDkr.2.20131Parametric Equivalent
GA0805A121FBEBR31GVishay Vitramon0GA0805A121FBEBR31G-NDkr.2.25997Parametric Equivalent
GA0805A121FBEBT31GVishay Vitramon0GA0805A121FBEBT31G-NDkr.2.32012Parametric Equivalent
GA0805A121FXEAC31GVishay Vitramon0720-GA0805A121FXEAC31GTR-NDkr.1.75339Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.79580kr.17,958.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79580
Unit Price with VAT:kr.2.24475