GA0603Y683JBJAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.72144
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.73283
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.72144
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.73283
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.57368
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.56411
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.58025
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.57061
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.73283
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.58025
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.57061
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.54813
Datasheet
0.068 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y683JBJAR31G

DigiKey Part Number
GA0603Y683JBJAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y683JBJAR31G
Description
CAP CER 0.068UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y683JBJAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y683JBAAR31GVishay Vitramon0GA0603Y683JBAAR31G-NDkr.0.72144Upgrade
GA0603Y683JBAAT31GVishay Vitramon0GA0603Y683JBAAT31G-NDkr.0.73283Upgrade
GA0603Y683JBXAR31GVishay Vitramon0GA0603Y683JBXAR31G-NDkr.0.72144Upgrade
GA0603Y683JBXAT31GVishay Vitramon0GA0603Y683JBXAT31G-NDkr.0.73283Upgrade
GA0603Y683JXAAC31GVishay Vitramon0GA0603Y683JXAAC31G-NDkr.0.57368Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.72144kr.7,214.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.72144
Unit Price with VAT:kr.0.90180