GA0603Y683JBAAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.72144
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.57368
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.69121
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.56411
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.68029
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.95787
Datasheet
0.068 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y683JBAAT31G

DigiKey Part Number
GA0603Y683JBAAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y683JBAAT31G
Description
CAP CER 0.068UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y683JBAAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y683JBAAR31GVishay Vitramon0GA0603Y683JBAAR31G-NDkr.0.72144Parametric Equivalent
GA0603Y683JXAAC31GVishay Vitramon0GA0603Y683JXAAC31G-NDkr.0.57368Parametric Equivalent
GA0603Y683JXAACEDGVishay Vitramon0720-GA0603Y683JXAACEDGTR-NDkr.0.69121Parametric Equivalent
GA0603Y683JXAAP31GVishay Vitramon0GA0603Y683JXAAP31G-NDkr.0.56411Parametric Equivalent
GA0603Y683JXAAPEDGVishay Vitramon0720-GA0603Y683JXAAPEDGTR-NDkr.0.68029Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.73283kr.5,862.64
Unit Price without VAT:kr.0.73283
Unit Price with VAT:kr.0.91604