GA0603Y333JBXAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.86385
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.87678
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.69121
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.68029
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.63897
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.64942
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.63897
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.64942
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.51422
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50538
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.51422
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50538
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.63897
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.51422
Datasheet
0.033 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y333JBXAT31G

DigiKey Part Number
GA0603Y333JBXAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y333JBXAT31G
Description
CAP CER 0.033UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y333JBXAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H333JBXAR31GVishay Vitramon0GA0603H333JBXAR31G-NDkr.0.86385Upgrade
GA0603H333JBXAT31GVishay Vitramon0GA0603H333JBXAT31G-NDkr.0.87678Upgrade
GA0603H333JXXAC31GVishay Vitramon0GA0603H333JXXAC31G-NDkr.0.69121Upgrade
GA0603H333JXXAP31GVishay Vitramon0GA0603H333JXXAP31G-NDkr.0.68029Upgrade
GA0603Y333JBAAR31GVishay Vitramon0GA0603Y333JBAAR31G-NDkr.0.63897Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.64942kr.5,195.36
Unit Price without VAT:kr.0.64942
Unit Price with VAT:kr.0.81178