GA0603Y333JBBAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.64942
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.51422
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.61864
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50538
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.60855
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.05101
Datasheet
0.033 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y333JBBAR31G

DigiKey Part Number
GA0603Y333JBBAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y333JBBAR31G
Description
CAP CER 0.033UF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y333JBBAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y333JBBAT31GVishay Vitramon0GA0603Y333JBBAT31G-NDkr.0.64942Parametric Equivalent
GA0603Y333JXBAC31GVishay Vitramon0GA0603Y333JXBAC31G-NDkr.0.51422Parametric Equivalent
GA0603Y333JXBACEDGVishay Vitramon0720-GA0603Y333JXBACEDGTR-NDkr.0.61864Parametric Equivalent
GA0603Y333JXBAP31GVishay Vitramon0GA0603Y333JXBAP31G-NDkr.0.50538Parametric Equivalent
GA0603Y333JXBAPEDGVishay Vitramon0720-GA0603Y333JXBAPEDGTR-NDkr.0.60855Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.63897kr.6,389.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.63897
Unit Price with VAT:kr.0.79871