Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

GA0603H472MXBAC31G | |
|---|---|
DigiKey Part Number | GA0603H472MXBAC31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603H472MXBAC31G |
Description | CAP CER 4700PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603H472MXBAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603H472JBBAR31G | Vishay Vitramon | 0 | GA0603H472JBBAR31G-ND | kr.1.02087 | Upgrade |
| GA0603H472JBBAT31G | Vishay Vitramon | 0 | GA0603H472JBBAT31G-ND | kr.1.03539 | Upgrade |
| GA0603H472JXBAC31G | Vishay Vitramon | 0 | GA0603H472JXBAC31G-ND | kr.0.81372 | Upgrade |
| GA0603H472JXBAP31G | Vishay Vitramon | 0 | GA0603H472JXBAP31G-ND | kr.0.80147 | Upgrade |
| GA0603H472KBBAR31G | Vishay Vitramon | 0 | GA0603H472KBBAR31G-ND | kr.0.90618 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.67080 | kr.5,366.40 |
| Unit Price without VAT: | kr.0.67080 |
|---|---|
| Unit Price with VAT: | kr.0.83850 |



