Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0603A680FXAAP31G | |
|---|---|
DigiKey Part Number | GA0603A680FXAAP31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603A680FXAAP31G |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603A680FXAAP31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603A680FBBAR31G | Vishay Vitramon | 0 | GA0603A680FBBAR31G-ND | kr.2.98958 | Upgrade |
| GA0603A680FBBAT31G | Vishay Vitramon | 0 | GA0603A680FBBAT31G-ND | kr.3.02014 | Upgrade |
| GA0603A680FBCAR31G | Vishay Vitramon | 0 | GA0603A680FBCAR31G-ND | kr.1.99707 | Upgrade |
| GA0603A680FBCAT31G | Vishay Vitramon | 0 | GA0603A680FBCAT31G-ND | kr.2.02023 | Upgrade |
| GA0603A680FXBAC31G | Vishay Vitramon | 0 | GA0603A680FXBAC31G-ND | kr.2.39644 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.37038 | kr.23,703.80 |
| Unit Price without VAT: | kr.2.37038 |
|---|---|
| Unit Price with VAT: | kr.2.96298 |






