GA0603A680FXBAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.99707
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.02023
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.59742
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.57774
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.98958
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.02014
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.39644
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.91517
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.92863
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.98219
Datasheet
68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A680FXBAP31G

DigiKey Part Number
GA0603A680FXBAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A680FXBAP31G
Description
CAP CER 68PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A680FXBAP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A680FBCAR31GVishay Vitramon0GA0603A680FBCAR31G-NDkr.1.99707Upgrade
GA0603A680FBCAT31GVishay Vitramon0GA0603A680FBCAT31G-NDkr.2.02023Upgrade
GA0603A680FXCAC31GVishay Vitramon0GA0603A680FXCAC31G-NDkr.1.59742Upgrade
GA0603A680FXCAP31GVishay Vitramon0GA0603A680FXCAP31G-NDkr.1.57774Upgrade
GA0603A680FBBAR31GVishay Vitramon0GA0603A680FBBAR31G-NDkr.2.98958Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.37038kr.23,703.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.37038
Unit Price with VAT:kr.2.96298