CDR31BX562AKUSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.14164
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.75334
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.16.65455
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.86000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.79789
Datasheet
5600 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX562AKUSAJ

DigiKey Part Number
CDR31BX562AKUSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR31BX562AKUSAJ
Description
CAP CER 5600PF 50V BX 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX562AKUSAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR31BX562AKWSAJVishay Vitramon0CDR31BX562AKWSAJ-NDkr.4.14164Parametric Equivalent
CDR31BX562AKUSKYOCERA AVX0478-CDR31BX562AKUS-NDkr.13.75334Parametric Equivalent
CDR31BX562AKUS\6KYOCERA AVX0478-CDR31BX562AKUS\6-NDkr.16.65455Parametric Equivalent
CDR31BX562AKUS7185KEMET01001-2394-1-NDkr.11.86000Parametric Equivalent
CDR31BX562AKWS\M1KKYOCERA AVX0478-CDR31BX562AKWS\M1KTR-NDkr.15.79789Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.21002kr.8,420.04
Unit Price without VAT:kr.4.21002
Unit Price with VAT:kr.5.26253