Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BX562AKUS7185 | |
|---|---|
DigiKey Part Number | 1001-2394-2-ND - Tape & Reel (TR) 1001-2394-1-ND - Cut Tape (CT) 1001-2394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BX562AKUS7185 |
Description | CAP CER 5600PF 50V BX 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX562AKUS7185 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BX562AKUS | KYOCERA AVX | 0 | 478-CDR31BX562AKUS-ND | kr.13.75334 | Parametric Equivalent |
| CDR31BX562AKUS\6 | KYOCERA AVX | 0 | 478-CDR31BX562AKUS\6-ND | kr.16.65455 | Parametric Equivalent |
| CDR31BX562AKUSAJ | Vishay Vitramon | 0 | CDR31BX562AKUSAJ-ND | kr.4.21002 | Parametric Equivalent |
| CDR31BX562AKWS\M1K | KYOCERA AVX | 0 | 478-CDR31BX562AKWS\M1KTR-ND | kr.15.79789 | Parametric Equivalent |
| CDR31BX562AKWSAJ | Vishay Vitramon | 0 | CDR31BX562AKWSAJ-ND | kr.4.14164 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.7.93100 | kr.79.31 |
| 50 | kr.6.37680 | kr.318.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5.89750 | kr.589.75 |
| 200 | kr.5.50280 | kr.1,100.56 |
| 300 | kr.5.30530 | kr.1,591.59 |
| 500 | kr.5.08632 | kr.2,543.16 |
| 700 | kr.4.95824 | kr.3,470.77 |
| 1.000 | kr.4.83520 | kr.4,835.20 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |



