470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3E477M010C0100

DigiKey Part Number
718-1481-2-ND - Tape & Reel (TR)
718-1481-1-ND - Cut Tape (CT)
718-1481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3E477M010C0100
Description
CAP TANT 470UF 20% 10V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3E477M010C0100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3E477M010C0150Vishay Sprague49718-1480-1-NDkr.23.20000Similar
T494X477M010ATKEMET19399-18088-1-NDkr.38.29000Direct
TPSE477M010R0100KYOCERA AVX1.457478-4150-1-NDkr.20.54000Direct
TPME477M010R0030KYOCERA AVX1.784478-1814-1-NDkr.32.02000Similar
TPSE477M010R0045KYOCERA AVX2.817478-4148-1-NDkr.17.31000Similar
In-Stock: 2.377
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.16000kr.24.16
10kr.17.06700kr.170.67
50kr.14.25360kr.712.68
100kr.13.38440kr.1,338.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.12.07898kr.4,831.59
800kr.11.59364kr.9,274.91
1.200kr.11.35061kr.13,620.73
2.000kr.11.08112kr.22,162.24
2.800kr.10.92357kr.30,586.00
4.000kr.10.77195kr.43,087.80
Manufacturers Standard Package
Unit Price without VAT:kr.24.16000
Unit Price with VAT:kr.30.20000