
TPME477M010R0030 | |
|---|---|
DigiKey Part Number | 478-1814-2-ND - Tape & Reel (TR) 478-1814-1-ND - Cut Tape (CT) 478-1814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME477M010R0030 |
Description | CAP TANT 470UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 30mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.02000 | kr.32.02 |
| 10 | kr.23.09000 | kr.230.90 |
| 50 | kr.19.53980 | kr.976.99 |
| 100 | kr.18.44120 | kr.1,844.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.16.79340 | kr.6,717.36 |
| 800 | kr.16.18071 | kr.12,944.57 |
| 1.200 | kr.15.87373 | kr.19,048.48 |
| 2.000 | kr.15.53335 | kr.31,066.70 |
| 2.800 | kr.15.33431 | kr.42,936.07 |
| 4.000 | kr.15.14281 | kr.60,571.24 |
| Unit Price without VAT: | kr.32.02000 |
|---|---|
| Unit Price with VAT: | kr.40.02500 |

