Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3D337M6R3C0125 | |
|---|---|
DigiKey Part Number | TR3D337M6R3C0125-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D337M6R3C0125 |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D337M6R3C0125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.90006 | kr.2,450.03 |
| Unit Price without VAT: | kr.4.90006 |
|---|---|
| Unit Price with VAT: | kr.6.12508 |









