Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3D337K6R3C0125 | |
|---|---|
DigiKey Part Number | 718-1356-2-ND - Tape & Reel (TR) 718-1356-1-ND - Cut Tape (CT) 718-1356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D337K6R3C0125 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D337K6R3C0125 Models |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D337X96R3D2TE3 | Vishay Sprague | 1.198 | 718-593D337X96R3D2TE3CT-ND | kr.10.59000 | Direct |
| 293D337X96R3D2TE3 | Vishay Sprague | 7 | 718-2136-1-ND | kr.10.59000 | Similar |
| 293D337X96R3E2TE3 | Vishay Sprague | 375 | 718-293D337X96R3E2TE3CT-ND | kr.11.35000 | Similar |
| 592D337X96R3D2T15H | Vishay Sprague | 0 | 592D337X96R3D2T15H-ND | kr.16.93306 | Similar |
| 592D337X96R3D2T16H | Vishay Sprague | 0 | 592D337X96R3D2T16H-ND | kr.11.45651 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.8.34300 | kr.83.43 |
| 50 | kr.6.73180 | kr.336.59 |
| 100 | kr.6.23410 | kr.623.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.39256 | kr.2,696.28 |
| 1.000 | kr.5.13229 | kr.5,132.29 |
| 1.500 | kr.5.00184 | kr.7,502.76 |
| 2.500 | kr.4.85730 | kr.12,143.25 |
| 3.500 | kr.4.77275 | kr.16,704.62 |
| 5.000 | kr.4.69146 | kr.23,457.30 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |










