
TR3D157K010C0050 | |
---|---|
DigiKey Part Number | 718-1342-2-ND - Tape & Reel (TR) 718-1342-1-ND - Cut Tape (CT) 718-1342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D157K010C0050 |
Description | CAP TANT 150UF 10% 10V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D157K010C0050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.22000 | kr.17.22 |
10 | kr.11.89100 | kr.118.91 |
50 | kr.9.77400 | kr.488.70 |
100 | kr.9.11940 | kr.911.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.8.17190 | kr.4,085.95 |
1.000 | kr.7.82227 | kr.7,822.27 |
1.500 | kr.7.64706 | kr.11,470.59 |
2.500 | kr.7.45285 | kr.18,632.12 |
3.500 | kr.7.33926 | kr.25,687.41 |
5.000 | kr.7.23003 | kr.36,150.15 |
6.000 | kr.7.17824 | kr.43,069.44 |
Unit Price without VAT: | kr.17.22000 |
---|---|
Unit Price with VAT: | kr.21.52500 |