Upgrade
Similar
Upgrade
Upgrade
Similar
Similar

TR3D157K004C0150 | |
|---|---|
DigiKey Part Number | TR3D157K004C0150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D157K004C0150 |
Description | CAP TANT 150UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D157K004C0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3D157K016C0150 | Vishay Sprague | 570 | 718-1492-1-ND | kr.16.41000 | Upgrade |
| 293D157X9004D2TE3 | Vishay Sprague | 0 | 293D157X9004D2TE3-ND | kr.5.66618 | Similar |
| T495D157K016ATE150 | KEMET | 0 | 399-5129-1-ND | kr.28.40000 | Upgrade |
| TPSD157K016R0150 | KYOCERA AVX | 7 | 478-1782-1-ND | kr.14.04000 | Upgrade |
| T491D157K004AT | KEMET | 0 | 399-8370-2-ND | kr.2.97462 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.39760 | kr.2,698.80 |
| Unit Price without VAT: | kr.5.39760 |
|---|---|
| Unit Price with VAT: | kr.6.74700 |







