TR3C686K004C0275 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.5.20000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.2.64404
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.3.24520
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.3.24520
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.27314
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.12290
Datasheet
68 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 275mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C686K004C0275

DigiKey Part Number
TR3C686K004C0275-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3C686K004C0275
Description
CAP TANT 68UF 10% 4V 2312
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 275mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C686K004C0275 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
275mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D686X9010C2TE3Vishay Sprague0718-593D686X9010C2TE3CT-NDkr.5.20000Upgrade
593D686X96R3C2TE3Vishay Sprague0593D686X96R3C2TE3-NDkr.2.64404Upgrade
TR3C686K010C0275Vishay Sprague0TR3C686K010C0275-NDkr.3.24520Upgrade
TR3C686K6R3C0275Vishay Sprague0TR3C686K6R3C0275-NDkr.3.24520Upgrade
293D686X9004C2TE3Vishay Sprague0293D686X9004C2TE3-NDkr.2.27314Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.95204kr.1,476.02
Manufacturers Standard Package
Unit Price without VAT:kr.2.95204
Unit Price with VAT:kr.3.69005