Direct
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

593D686X9010C2TE3 | |
|---|---|
DigiKey Part Number | 718-593D686X9010C2TE3TR-ND - Tape & Reel (TR) 718-593D686X9010C2TE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 593D686X9010C2TE3 |
Description | CAP TANT 68UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 275mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D686X9010C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 275mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3C686K010C0275 | Vishay Sprague | 0 | TR3C686K010C0275-ND | kr.3.24520 | Direct |
| 293D686X9010C2TE3 | Vishay Sprague | 614 | 718-1819-1-ND | kr.4.82000 | Similar |
| TR3C686K010C0225 | Vishay Sprague | 258 | 718-1485-1-ND | kr.8.94000 | Similar |
| T495C686K010ATE080 | KEMET | 886 | 399-T495C686K010ATE080CT-ND | kr.14.20000 | Direct |
| T495C686K010ATE225 | KEMET | 1.308 | 399-10290-1-ND | kr.13.69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.17184 | kr.1,085.92 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |






