
TR3C226K025C0400 | |
|---|---|
DigiKey Part Number | 718-1511-2-ND - Tape & Reel (TR) 718-1511-1-ND - Cut Tape (CT) 718-1511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C226K025C0400 |
Description | CAP TANT 22UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C226K025C0400 Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSC226K025R0400 | KYOCERA AVX | 1.139 | 478-9117-1-ND | kr.8.37000 | Direct |
| T491C226K025AT | KEMET | 26.727 | 399-3746-1-ND | kr.6.85000 | Similar |
| T495C226K025ATE300 | KEMET | 328 | 399-8491-1-ND | kr.13.12000 | Similar |
| TAJC226K025RNJ | KYOCERA AVX | 5.703 | 478-1712-1-ND | kr.5.45000 | Similar |
| TPSC226K025R0275 | KYOCERA AVX | 24.208 | 478-3102-1-ND | kr.9.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.6.35300 | kr.63.53 |
| 50 | kr.5.05680 | kr.252.84 |
| 100 | kr.4.65670 | kr.465.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.98012 | kr.1,990.06 |
| 1.000 | kr.3.77072 | kr.3,770.72 |
| 1.500 | kr.3.66587 | kr.5,498.81 |
| 2.500 | kr.3.54964 | kr.8,874.10 |
| 3.500 | kr.3.48169 | kr.12,185.91 |
| 5.000 | kr.3.41632 | kr.17,081.60 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |

