100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C107K010C0200

DigiKey Part Number
718-1325-2-ND - Tape & Reel (TR)
718-1325-1-ND - Cut Tape (CT)
718-1325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3C107K010C0200
Description
CAP TANT 100UF 10% 10V 2312
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C107K010C0200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494C107K010ATKEMET10.936399-8458-1-NDkr.14.84000Direct
TPSC107K016R0200KYOCERA AVX1.183478-5262-1-NDkr.11.16000Upgrade
T491C107K010ATKEMET3.412399-8338-1-NDkr.13.06000Similar
TAJC107K010RNJKYOCERA AVX16.151478-1704-1-NDkr.4.50000Similar
TAJW107K010RNJKYOCERA AVX3.805478-TAJW107K010RNJCT-NDkr.12.74000Similar
In-Stock: 11.071
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
10kr.5.43300kr.54.33
50kr.4.29220kr.214.61
100kr.3.93900kr.393.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.34258kr.1,671.29
1.000kr.3.15802kr.3,158.02
1.500kr.3.06556kr.4,598.34
2.500kr.2.96314kr.7,407.85
3.500kr.2.90327kr.10,161.44
5.000kr.2.84565kr.14,228.25
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750