
TR3C106K020C0400 | |
|---|---|
DigiKey Part Number | 718-1504-2-ND - Tape & Reel (TR) 718-1504-1-ND - Cut Tape (CT) 718-1504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C106K020C0400 |
Description | CAP TANT 10UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C106K020C0400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.62000 | kr.7.62 |
| 10 | kr.4.94100 | kr.49.41 |
| 50 | kr.3.88480 | kr.194.24 |
| 100 | kr.3.55970 | kr.355.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.06996 | kr.1,534.98 |
| 1.000 | kr.2.89645 | kr.2,896.45 |
| 1.500 | kr.2.80960 | kr.4,214.40 |
| 2.500 | kr.2.71329 | kr.6,783.23 |
| 3.500 | kr.2.65702 | kr.9,299.57 |
| 5.000 | kr.2.60287 | kr.13,014.35 |
| 6.000 | kr.2.57722 | kr.15,463.32 |
| 12.000 | kr.2.49081 | kr.29,889.72 |
| 12.500 | kr.2.48622 | kr.31,077.75 |
| Unit Price without VAT: | kr.7.62000 |
|---|---|
| Unit Price with VAT: | kr.9.52500 |

