220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B227M004C0700

DigiKey Part Number
718-1454-2-ND - Tape & Reel (TR)
718-1454-1-ND - Cut Tape (CT)
718-1454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B227M004C0700
Description
CAP TANT 220UF 20% 4V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B227M004C0700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B227M004ATKEMET92399-4625-1-NDkr.7.86000Similar
T494B227M004ATKEMET1.735399-4631-1-NDkr.8.62000Similar
TAJB227M004RNJKYOCERA AVX2.362478-8889-1-NDkr.6.34000Similar
In-Stock: 1.378
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.5.97200kr.59.72
50kr.4.73600kr.236.80
100kr.4.35560kr.435.56
500kr.3.71194kr.1,855.97
1.000kr.3.51280kr.3,512.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.34892kr.6,697.84
4.000kr.3.21399kr.12,855.96
6.000kr.3.14637kr.18,878.22
10.000kr.3.07143kr.30,714.30
14.000kr.3.02760kr.42,386.40
20.000kr.2.98543kr.59,708.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750