22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B226K020C0400

DigiKey Part Number
718-1764-2-ND - Tape & Reel (TR)
718-1764-1-ND - Cut Tape (CT)
718-1764-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B226K020C0400
Description
CAP TANT 22UF 10% 20V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B226K020C0400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
400mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D226X9020B2TE3Vishay Sprague8.735718-1742-1-NDkr.4.50000Similar
TR3B226K020C0600Vishay Sprague3.943718-1840-1-NDkr.11.16000Similar
TR3B226K020C0800Vishay Sprague8.357718-1315-1-NDkr.9.70000Similar
TPSB226K020R0400KYOCERA AVX43.958478-3095-1-NDkr.7.04000Direct
T491B226K020ATKEMET3.425399-5296-1-NDkr.4.06000Similar
In-Stock: 1.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.16000kr.11.16
10kr.7.44300kr.74.43
50kr.5.96840kr.298.42
100kr.5.51450kr.551.45
500kr.4.74688kr.2,373.44
1.000kr.4.50920kr.4,509.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.31352kr.8,627.04
4.000kr.4.15242kr.16,609.68
6.000kr.4.07171kr.24,430.26
10.000kr.3.98222kr.39,822.20
14.000kr.3.92989kr.55,018.46
Manufacturers Standard Package
Unit Price without VAT:kr.11.16000
Unit Price with VAT:kr.13.95000