22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B226K010C0400

DigiKey Part Number
718-1474-2-ND - Tape & Reel (TR)
718-1474-1-ND - Cut Tape (CT)
718-1474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B226K010C0400
Description
CAP TANT 22UF 10% 10V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B226K010C0400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
400mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3B226K020C0400Vishay Sprague1.995718-1764-1-NDkr.1.37000Upgrade
T495B226K010ATE400KEMET4.857399-11069-1-NDkr.1.18000Direct
TPSB226K010R0400KYOCERA AVX36.469478-2393-1-NDkr.0.74000Direct
T491B226K010ATKEMET21.320399-8311-1-NDkr.0.41000Similar
T494B226K010ATKEMET13.034399-8450-1-NDkr.1.08000Similar
In-Stock: 8.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.5.35100kr.53.51
50kr.4.22120kr.211.06
100kr.3.87310kr.387.31
500kr.3.28412kr.1,642.06
1.000kr.3.10197kr.3,101.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.95197kr.5,903.94
4.000kr.2.82850kr.11,314.00
6.000kr.2.76664kr.16,599.84
10.000kr.2.69808kr.26,980.80
14.000kr.2.65796kr.37,211.44
20.000kr.2.61939kr.52,387.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500