TR3B157K004C0500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.84605
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.57536
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.48179
Datasheet

Similar


KYOCERA AVX
In Stock: 1.489
Unit Price: kr.3.71000
Datasheet

Similar


KYOCERA AVX
In Stock: 3.945
Unit Price: kr.7.23000
Datasheet
TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B157K004C0500

DigiKey Part Number
TR3B157K004C0500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3B157K004C0500
Description
CAP TANT 150UF 10% 4V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B157K004C0500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.02714kr.6,054.28
Manufacturers Standard Package
Unit Price without VAT:kr.3.02714
Unit Price with VAT:kr.3.78393