Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB157K004RNJ

DigiKey Part Number
478-2345-2-ND - Tape & Reel (TR)
478-2345-1-ND - Cut Tape (CT)
478-2345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB157K004RNJ
Description
CAP TANT 150UF 10% 4V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB157K004RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.489
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
10kr.2.29100kr.22.91
50kr.1.72920kr.86.46
100kr.1.55710kr.155.71
500kr.1.26668kr.633.34
1.000kr.1.17696kr.1,176.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.12519kr.2,250.38
4.000kr.1.06319kr.4,252.76
6.000kr.1.03214kr.6,192.84
10.000kr.0.99773kr.9,977.30
14.000kr.0.97762kr.13,686.68
20.000kr.0.95826kr.19,165.20
24.000kr.0.94910kr.22,778.40
48.000kr.0.91821kr.44,074.08
50.000kr.0.91657kr.45,828.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750