TR3A685K020C3200 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 3.970
Unit Price: kr.3.20000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.26416
Datasheet

Similar


KYOCERA AVX
In Stock: 12.444
Unit Price: kr.3.78000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.02461
Datasheet

Similar


KYOCERA AVX
In Stock: 2.376
Unit Price: kr.4.93000
Datasheet
TR3A(1206)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A685K020C3200

DigiKey Part Number
718-1308-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3A685K020C3200
Description
CAP TANT 6.8UF 10% 20V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A685K020C3200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
3.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.93069kr.3,861.38
Manufacturers Standard Package
Unit Price without VAT:kr.1.93069
Unit Price with VAT:kr.2.41336