
TAJA685K020RNJ | |
|---|---|
DigiKey Part Number | 478-3071-2-ND - Tape & Reel (TR) 478-3071-1-ND - Cut Tape (CT) 478-3071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA685K020RNJ |
Description | CAP TANT 6.8UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA685K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.33600 | kr.23.36 |
| 50 | kr.1.76640 | kr.88.32 |
| 100 | kr.1.59170 | kr.159.17 |
| 500 | kr.1.29600 | kr.648.00 |
| 1.000 | kr.1.20474 | kr.1,204.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.15219 | kr.2,304.38 |
| 4.000 | kr.1.08911 | kr.4,356.44 |
| 6.000 | kr.1.05753 | kr.6,345.18 |
| 10.000 | kr.1.02252 | kr.10,225.20 |
| 14.000 | kr.1.00206 | kr.14,028.84 |
| 20.000 | kr.0.98237 | kr.19,647.40 |
| 24.000 | kr.0.97304 | kr.23,352.96 |
| 48.000 | kr.0.94162 | kr.45,197.76 |
| 50.000 | kr.0.93995 | kr.46,997.50 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

