TR3A335K025C3000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 17.268
Unit Price: kr.7.16000
Datasheet

Similar


KYOCERA AVX
In Stock: 6.116
Unit Price: kr.3.80000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.98688
Datasheet

Similar


KYOCERA AVX
In Stock: 10.022
Unit Price: kr.5.26000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.64000
Datasheet
3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A335K025C3000

DigiKey Part Number
718-1521-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3A335K025C3000
Description
CAP TANT 3.3UF 10% 25V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A335K025C3000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3A335K025C3500Vishay Sprague17.268718-1520-1-NDkr.7.16000Similar
TAJA335K025RNJKYOCERA AVX6.116478-3072-1-NDkr.3.80000Similar
TPSA335K025A1000KYOCERA AVX0TPSA335K025A1000-NDkr.3.98688Similar
TPSA335K025R1000KYOCERA AVX10.022478-3100-1-NDkr.5.26000Similar
TPSA335K025R1500KYOCERA AVX0478-9040-1-NDkr.5.64000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.83420kr.5,668.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.83420
Unit Price with VAT:kr.3.54275