
TR3A335K025C3500 | |
|---|---|
DigiKey Part Number | 718-1520-2-ND - Tape & Reel (TR) 718-1520-1-ND - Cut Tape (CT) 718-1520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A335K025C3500 |
Description | CAP TANT 3.3UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A335K025C3500 Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA335K025RNJ | KYOCERA AVX | 6.116 | 478-3072-1-ND | kr.3.80000 | Similar |
| TPSA335K025R1000 | KYOCERA AVX | 10.022 | 478-3100-1-ND | kr.5.26000 | Similar |
| TPSA335K025R1500 | KYOCERA AVX | 2.000 | 478-9040-1-ND | kr.5.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.62800 | kr.46.28 |
| 50 | kr.3.62260 | kr.181.13 |
| 100 | kr.3.31330 | kr.331.33 |
| 500 | kr.2.78998 | kr.1,394.99 |
| 1.000 | kr.2.62818 | kr.2,628.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.49498 | kr.4,989.96 |
| 4.000 | kr.2.38532 | kr.9,541.28 |
| 6.000 | kr.2.33038 | kr.13,982.28 |
| 10.000 | kr.2.26950 | kr.22,695.00 |
| 14.000 | kr.2.23389 | kr.31,274.46 |
| 20.000 | kr.2.19964 | kr.43,992.80 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

